



86094327313755ELF | |
|---|---|
DigiKey Part Number | 609-5860-ND |
Manufacturer | |
Manufacturer Product Number | 86094327313755ELF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094327313755ELF Models |
Category | Style C/2 (1/2 C) |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 25 | 30,68240 Kč | 767,06 Kč |
| 50 | 29,21660 Kč | 1 460,83 Kč |
| 100 | 27,82030 Kč | 2 782,03 Kč |
| 352 | 25,45412 Kč | 8 959,85 Kč |
| 704 | 24,23896 Kč | 17 064,23 Kč |
| 1 056 | 23,55534 Kč | 24 874,44 Kč |
| 2 816 | 21,98109 Kč | 61 898,75 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



