



5650946-5 | |
|---|---|
DigiKey Part Number | A101776-ND |
Manufacturer | |
Manufacturer Product Number | 5650946-5 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650946-5 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Style C/2 (1/2 C) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Positions Loaded 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,48300 Kč | 1 014,83 Kč |
| 30 | 93,91000 Kč | 2 817,30 Kč |
| 60 | 89,42700 Kč | 5 365,62 Kč |
| 120 | 85,15742 Kč | 10 218,89 Kč |
| 270 | 80,42233 Kč | 21 714,03 Kč |
| 510 | 77,05896 Kč | 39 300,07 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |

