
86093968813H55V1LF | |
|---|---|
DigiKey Part Number | 609-6086-ND |
Manufacturer | |
Manufacturer Product Number | 86093968813H55V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093968813H55V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 60,03500 Kč | 600,35 Kč |
| 25 | 56,27080 Kč | 1 406,77 Kč |
| 50 | 53,58060 Kč | 2 679,03 Kč |
| 100 | 51,02100 Kč | 5 102,10 Kč |
| 352 | 46,68435 Kč | 16 432,89 Kč |
| 704 | 44,45676 Kč | 31 297,56 Kč |
| 1 056 | 43,20393 Kč | 45 623,35 Kč |
| 2 816 | 40,31755 Kč | 113 534,22 Kč |
| Unit Price without VAT: | 70,73000 Kč |
|---|---|
| Unit Price with VAT: | 85,58330 Kč |












