
SBT1845-3G | |
|---|---|
DigiKey Part Number | 4878-SBT1845-3G-ND |
Manufacturer | |
Manufacturer Product Number | SBT1845-3G |
Description | DIODE SCHOTTKY 45V 18A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 18A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SBT1845-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 535 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 50 | 8,89060 Kč | 444,53 Kč |
| 100 | 8,68480 Kč | 868,48 Kč |
| 500 | 8,19174 Kč | 4 095,87 Kč |
| 1 000 | 7,85388 Kč | 7 853,88 Kč |
| 2 000 | 7,79194 Kč | 15 583,88 Kč |
| 5 000 | 7,65377 Kč | 38 268,85 Kč |
| 10 000 | 7,19182 Kč | 71 918,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |









