Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-145-164

DigiKey Part Number
486-3-145-164-ND
Manufacturer
Manufacturer Product Number
3-145-164
Description
6102-3 CONNECTOR INLET 10A C18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1040,84100 Kč408,41 Kč
2538,28360 Kč957,09 Kč
5036,44840 Kč1 822,42 Kč
10034,70760 Kč3 470,76 Kč
25032,53432 Kč8 133,58 Kč
50030,98086 Kč15 490,43 Kč
1 00029,50240 Kč29 502,40 Kč
2 50027,65655 Kč69 141,38 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč