15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76341-315LF

DigiKey Part Number
76341-315LF-ND
Manufacturer
Manufacturer Product Number
76341-315LF
Description
CONN RCPT 15POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76341-315LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Blue
Packaging
Tube
Insulation Height
0.275" (6.99mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
11.04mm
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 644
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1529,97600 Kč449,64 Kč
10526,11905 Kč2 742,50 Kč
51023,36102 Kč11 914,12 Kč
1 00522,26931 Kč22 380,66 Kč
5 01019,88428 Kč99 620,24 Kč
10 00518,93832 Kč189 477,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč