Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

76314-208LF | |
|---|---|
DigiKey Part Number | 76314-208LF-ND |
Manufacturer | |
Manufacturer Product Number | 76314-208LF |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.135" (3.43mm) |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD-108-G-23 | Samtec Inc. | 200 | ESD-108-G-23-ND | 174,56000 Kč | Similar |
| SSQ-108-01-F-D | Samtec Inc. | 212 | SAM10005-ND | 47,97000 Kč | Similar |
| SSQ-108-01-F-D-LL | Samtec Inc. | 585 | SSQ-108-01-F-D-LL-ND | 50,68000 Kč | Similar |
| SSQ-108-01-L-D | Samtec Inc. | 10 | SSQ-108-01-L-D-ND | 56,73000 Kč | Similar |
| SSQ-108-02-F-D | Samtec Inc. | 162 | SSQ-108-02-F-D-ND | 49,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,53063 Kč | 95 061,26 Kč |
| Unit Price without VAT: | 47,53063 Kč |
|---|---|
| Unit Price with VAT: | 57,51206 Kč |














