
SSW-108-01-L-D | |
|---|---|
DigiKey Part Number | SAM10028-ND |
Manufacturer | |
Manufacturer Product Number | SSW-108-01-L-D |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-108-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 100 | 43,79660 Kč | 4 379,66 Kč |
| 250 | 39,62544 Kč | 9 906,36 Kč |
| 500 | 34,62014 Kč | 17 310,07 Kč |
| 1 000 | 32,61279 Kč | 32 612,79 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |



