73305-311LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 51,93000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,37687 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 959
Unit Price: 51,10000 Kč
Datasheet
Image for 73305-311LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73305-311LF

DigiKey Part Number
73305-311LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73305-311LF
Description
CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
73305-311LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73305-111LFAmphenol CS (FCI)0609-4803-1-ND51,93000 KčParametric Equivalent
73305-121LFAmphenol CS (FCI)073305-121LF-ND27,37687 KčParametric Equivalent
73334-111LFAmphenol CS (FCI)959609-4804-1-ND51,10000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 60029,69261 Kč136 586,01 Kč
Unit Price without VAT:29,69261 Kč
Unit Price with VAT:35,92806 Kč