



73334-111LF | |
|---|---|
DigiKey Part Number | 609-4804-2-ND - Tape & Reel (TR) 609-4804-1-ND - Cut Tape (CT) 609-4804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73334-111LF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73334-111LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold, GXT™ |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 43,44200 Kč | 434,42 Kč |
| 25 | 40,71000 Kč | 1 017,75 Kč |
| 50 | 38,76620 Kč | 1 938,31 Kč |
| 100 | 36,91210 Kč | 3 691,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 34,80513 Kč | 8 005,18 Kč |
| 460 | 33,14302 Kč | 15 245,79 Kč |
| 690 | 32,20845 Kč | 22 223,83 Kč |
| 1 150 | 31,06871 Kč | 35 729,02 Kč |
| 1 610 | 30,34009 Kč | 48 847,54 Kč |
| 2 300 | 29,58661 Kč | 68 049,20 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |

