Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73305-121LF | |
|---|---|
DigiKey Part Number | 73305-121LF-ND |
Manufacturer | |
Manufacturer Product Number | 73305-121LF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 73305-121LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold, GXT™ |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73305-111LF | Amphenol CS (FCI) | 0 | 609-4803-1-ND | 51,93000 Kč | Parametric Equivalent |
| 73305-311LF | Amphenol CS (FCI) | 0 | 73305-311LF-ND | 29,69261 Kč | Parametric Equivalent |
| 73334-111LF | Amphenol CS (FCI) | 959 | 609-4804-1-ND | 51,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 984 | 27,37687 Kč | 26 938,84 Kč |
| Unit Price without VAT: | 27,37687 Kč |
|---|---|
| Unit Price with VAT: | 33,12601 Kč |



