71918-134LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: 210,82000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 961
Unit Price: 287,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 139,12049 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 118
Unit Price: 161,26000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 305
Unit Price: 196,54000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 250
Unit Price: 225,10000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 194
Unit Price: 165,04000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 76
Unit Price: 214,39000 Kč
Datasheet

Similar


3M
In Stock: 16
Unit Price: 80,84000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 109,61000 Kč
Datasheet

Similar


3M
In Stock: 107
Unit Price: 114,44000 Kč
Datasheet

Similar


3M
In Stock: 433
Unit Price: 109,61000 Kč
Datasheet

Similar


3M
In Stock: 1 077
Unit Price: 114,44000 Kč
Datasheet
Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71918-134LF

DigiKey Part Number
609-1757-ND
Manufacturer
Manufacturer Product Number
71918-134LF
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71918-134LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.685" (17.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,77500 Kč377,75 Kč
48028,73665 Kč13 793,59 Kč
96027,36499 Kč26 270,39 Kč
1 44026,59353 Kč38 294,68 Kč
5 28024,26581 Kč128 123,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč