71600-030LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 55,36000 Kč
Datasheet
30 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71600-030LF

DigiKey Part Number
609-5103-ND
Manufacturer
Manufacturer Product Number
71600-030LF
Description
CONN RCPT 30P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
71600-030LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1329,25923 Kč380,37 Kč
2627,85885 Kč724,33 Kč
5226,52712 Kč1 379,41 Kč
10425,26000 Kč2 627,04 Kč
26023,67638 Kč6 155,86 Kč
50722,58619 Kč11 451,20 Kč
1 00121,52757 Kč21 549,10 Kč
2 50920,17679 Kč50 623,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč