
70235-111LF | |
|---|---|
DigiKey Part Number | 609-4479-ND |
Manufacturer | |
Manufacturer Product Number | 70235-111LF |
Description | CONN HEADER 192POS PCB |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 70235-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 12 | 262,93000 Kč | 3 155,16 Kč |
| 30 | 246,46067 Kč | 7 393,82 Kč |
| 54 | 236,44519 Kč | 12 768,04 Kč |
| 102 | 226,07431 Kč | 23 059,58 Kč |
| 252 | 212,10647 Kč | 53 450,83 Kč |
| 504 | 201,99284 Kč | 101 804,39 Kč |
| 1 002 | 192,44688 Kč | 192 831,77 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |












