
1087121 | |
|---|---|
DigiKey Part Number | 277-1087121-ND |
Manufacturer | |
Manufacturer Product Number | 1087121 |
Description | 1U 19" PRE-ASSEMBLED FIBER OPTIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Modular Panel MPO 4 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | MPO | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 174,47000 Kč | 17 174,47 Kč |
| Unit Price without VAT: | 17 174,47000 Kč |
|---|---|
| Unit Price with VAT: | 20 781,10870 Kč |










