
69305-005LF | |
|---|---|
DigiKey Part Number | 609-4935-ND |
Manufacturer | |
Manufacturer Product Number | 69305-005LF |
Description | CONN RCPT HSG 5POS 2.00MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69305-005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 7,16660 Kč | 716,66 Kč |
| 250 | 6,71768 Kč | 1 679,42 Kč |
| 500 | 6,39642 Kč | 3 198,21 Kč |
| 1 000 | 6,09068 Kč | 6 090,68 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



