Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69167-104HLF

DigiKey Part Number
609-2411-ND
Manufacturer
Manufacturer Product Number
69167-104HLF
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69167-104HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,41800 Kč214,18 Kč
10018,19270 Kč1 819,27 Kč
50016,23818 Kč8 119,09 Kč
2 00014,72475 Kč29 449,50 Kč
6 00013,62704 Kč81 762,24 Kč
10 00013,14506 Kč131 450,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč