
68602-406HLF | |
|---|---|
DigiKey Part Number | 609-4934-ND |
Manufacturer | |
Manufacturer Product Number | 68602-406HLF |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68602-406HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC03DADN | Sullins Connector Solutions | 79 | S2041E-03-ND | 18,56000 Kč | Similar |
| PBC03DAFN | Sullins Connector Solutions | 32 | S2061E-03-ND | 22,52000 Kč | Similar |
| PEC03DABN | Sullins Connector Solutions | 3 285 | S2022E-03-ND | 13,35000 Kč | Similar |
| PEC03DACN | Sullins Connector Solutions | 565 | S2032E-03-ND | 16,06000 Kč | Similar |
| PEC03DAGN | Sullins Connector Solutions | 24 | S2072E-03-ND | 21,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 400 | 3,45315 Kč | 1 381,26 Kč |
| 800 | 3,28788 Kč | 2 630,30 Kč |
| 1 200 | 3,19489 Kč | 3 833,87 Kč |
| 5 200 | 2,88071 Kč | 14 979,69 Kč |
| 10 000 | 2,75078 Kč | 27 507,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

















