67997-150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 368
Unit Price: 62,57000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 70,07000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 92,18000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 96,98000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 102,40000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 124,51000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 136,81000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 300
Unit Price: 43,17000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 58,60000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 30
Unit Price: 78,00000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 83,63000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 88,84000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 115,96000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 122,00000 Kč
Datasheet
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-150

DigiKey Part Number
67997-150-ND
Manufacturer
Manufacturer Product Number
67997-150
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Overall Contact Length
0.450" (11.43mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC25DAANSullins Connector Solutions368S2011E-25-ND62,57000 KčSimilar
PBC25DABNSullins Connector Solutions0S2021E-25-ND70,07000 KčSimilar
PBC25DACNSullins Connector Solutions0S2031E-25-ND92,18000 KčSimilar
PBC25DADNSullins Connector Solutions0S2041E-25-ND96,98000 KčSimilar
PBC25DAENSullins Connector Solutions0S2051E-25-ND102,40000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes