Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC25DAEN

DigiKey Part Number
S2052E-25-ND
Manufacturer
Manufacturer Product Number
PEC25DAEN
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.520" (13.21mm)
Packaging
Bulk
Overall Contact Length
0.850" (21.59mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,84000 Kč88,84 Kč
1075,43400 Kč754,34 Kč
10064,10560 Kč6 410,56 Kč
50057,22458 Kč28 612,29 Kč
1 00054,49500 Kč54 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:88,84000 Kč
Unit Price with VAT:107,49640 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 107
Unit Price: 107,82000 Kč
CONN HEADER VERT 2POS
In-Stock: 1117
Unit Price: 10,22000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 525
Unit Price: 13,76000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 17,52000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 349
Unit Price: 21,06000 Kč