Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC25DADN

DigiKey Part Number
S2042E-25-ND
Manufacturer
Manufacturer Product Number
PEC25DADN
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.420" (10.67mm)
Packaging
Bulk
Overall Contact Length
0.750" (19.05mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1071,51900 Kč715,19 Kč
10060,78500 Kč6 078,50 Kč
50054,25884 Kč27 129,42 Kč
1 00051,67041 Kč51 670,41 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1757
Unit Price: 101,84000 Kč
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 9,87000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 322
Unit Price: 13,44000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 16,80000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 176
Unit Price: 20,16000 Kč