



65240-006LF | |
|---|---|
DigiKey Part Number | 609-1266-ND |
Manufacturer | |
Manufacturer Product Number | 65240-006LF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 50 | 8,30260 Kč | 415,13 Kč |
| 100 | 7,90570 Kč | 790,57 Kč |
| 250 | 7,40976 Kč | 1 852,44 Kč |
| 500 | 7,05616 Kč | 3 528,08 Kč |
| 1 000 | 6,71894 Kč | 6 718,94 Kč |
| 3 000 | 6,21751 Kč | 18 652,53 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

























