61082-124706LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 131
Unit Price: 108,14000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 64,33339 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 68,23790 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 65,85547 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 59,61640 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 70,24917 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 70,55790 Kč
Datasheet
Image for 61082-124706LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-124706LF

DigiKey Part Number
609-61082-124706LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-124706LF
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-124706LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Number of Positions
120
Height Above Board
0.618" (15.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-124402LFAmphenol CS (FCI)131609-6631-1-ND108,14000 KčSimilar
61082-124502LFAmphenol CS (FCI)061082-124502LF-ND64,33339 KčSimilar
61082-124506LFAmphenol CS (FCI)061082-124506LF-ND68,23790 KčSimilar
61082-124602LFAmphenol CS (FCI)061082-124602LF-ND65,85547 KčSimilar
61082-124602PLFAmphenol CS (FCI)0609-61082-124602PLFTR-ND59,61640 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50079,92721 Kč119 890,82 Kč
Unit Price without VAT:79,92721 Kč
Unit Price with VAT:96,71192 Kč