
61082-124402LF | |
|---|---|
DigiKey Part Number | 609-6631-2-ND - Tape & Reel (TR) 609-6631-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-124402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-124402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 120 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,06680 Kč | 2 151,67 Kč |
| 50 | 81,95100 Kč | 4 097,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 75,83780 Kč | 11 375,67 Kč |
| 300 | 72,21843 Kč | 21 665,53 Kč |
| 450 | 70,18231 Kč | 31 582,04 Kč |
| 750 | 67,69951 Kč | 50 774,63 Kč |
| 1 050 | 66,11250 Kč | 69 418,12 Kč |
| 1 500 | 64,47128 Kč | 96 706,92 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |












