



181-062-213R531 | |
|---|---|
DigiKey Part Number | 181-162RFE-ND |
Manufacturer | |
Manufacturer Product Number | 181-062-213R531 |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-062-213R531 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,54560 Kč | 4 263,64 Kč |
| 50 | 162,40280 Kč | 8 120,14 Kč |
| 240 | 145,39192 Kč | 34 894,06 Kč |
| 480 | 138,45775 Kč | 66 459,72 Kč |
| 720 | 134,55693 Kč | 96 880,99 Kč |
| 1 200 | 129,79948 Kč | 155 759,38 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |








