



180-062-103L021 | |
|---|---|
DigiKey Part Number | 5862ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-103L021 |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-103L021 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,73800 Kč | 1 897,38 Kč |
| 25 | 177,84480 Kč | 4 446,12 Kč |
| 60 | 167,18950 Kč | 10 031,37 Kč |
| 120 | 159,21208 Kč | 19 105,45 Kč |
| 300 | 149,24890 Kč | 44 774,67 Kč |
| 540 | 143,19159 Kč | 77 323,46 Kč |
| 1 020 | 136,91499 Kč | 139 653,29 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |







