Similar
Similar
Similar
Similar
Similar
Similar
Similar

61082-124602PLF | |
|---|---|
DigiKey Part Number | 609-61082-124602PLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-124602PLF |
Description | 0.8MM BTB RECE ASSY-61082-124602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-124602PLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.56µin (0.065µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 120 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-124402LF | Amphenol CS (FCI) | 131 | 609-6631-1-ND | 108,14000 Kč | Similar |
| 61082-124502LF | Amphenol CS (FCI) | 0 | 61082-124502LF-ND | 64,33339 Kč | Similar |
| 61082-124506LF | Amphenol CS (FCI) | 0 | 61082-124506LF-ND | 68,23790 Kč | Similar |
| 61082-124602LF | Amphenol CS (FCI) | 0 | 61082-124602LF-ND | 65,85547 Kč | Similar |
| 61082-124606LF | Amphenol CS (FCI) | 0 | 61082-124606LF-ND | 70,24917 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,61640 Kč | 89 424,60 Kč |
| Unit Price without VAT: | 59,61640 Kč |
|---|---|
| Unit Price with VAT: | 72,13584 Kč |



