Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

61082-121602LF | |
|---|---|
DigiKey Part Number | 609-61082-121602LFTR-ND - Tape & Reel (TR) 609-61082-121602LFCT-ND - Cut Tape (CT) 609-61082-121602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-121602LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-121602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,49000 Kč | 167,49 Kč |
| 10 | 142,23000 Kč | 1 422,30 Kč |
| 25 | 133,32480 Kč | 3 333,12 Kč |
| 50 | 126,95820 Kč | 6 347,91 Kč |
| 100 | 120,89530 Kč | 12 089,53 Kč |
| 250 | 117,72200 Kč | 29 430,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 104,40659 Kč | 83 525,27 Kč |
| 1 600 | 99,42993 Kč | 159 087,89 Kč |
| Unit Price without VAT: | 167,49000 Kč |
|---|---|
| Unit Price with VAT: | 202,66290 Kč |


















