61082-121502LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 303
Unit Price: 173,72000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 45,45340 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 167,68000 Kč
Datasheet
61082-121502LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-121502LF

DigiKey Part Number
609-61082-121502LFTR-ND - Tape & Reel (TR)
609-61082-121502LFCT-ND - Cut Tape (CT)
609-61082-121502LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-121502LF
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-121502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,27000 Kč122,27 Kč
10103,92100 Kč1 039,21 Kč
2597,40120 Kč2 435,03 Kč
5092,75180 Kč4 637,59 Kč
10088,32340 Kč8 832,34 Kč
25083,50248 Kč20 875,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80076,27425 Kč61 019,40 Kč
1 60072,63773 Kč116 220,37 Kč
2 40070,59165 Kč169 419,96 Kč
Manufacturers Standard Package
Unit Price without VAT:122,27000 Kč
Unit Price with VAT:147,94670 Kč