
61082-121402LF | |
|---|---|
DigiKey Part Number | 609-1637-2-ND - Tape & Reel (TR) 609-1637-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-121402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-121402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 151,41240 Kč | 3 785,31 Kč |
| 50 | 144,18060 Kč | 7 209,03 Kč |
| 100 | 137,29540 Kč | 13 729,54 Kč |
| 250 | 132,28236 Kč | 33 070,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 118,57204 Kč | 94 857,63 Kč |
| 1 600 | 112,91924 Kč | 180 670,78 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |



















