




HDBNC-J-P-GN-RA-BH2 | |
|---|---|
DigiKey Part Number | SAM9472-ND |
Manufacturer | |
Manufacturer Product Number | HDBNC-J-P-GN-RA-BH2 |
Description | CONN HDBNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HDBNC-J-P-GN-RA-BH2 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features 12G-SDI |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,03000 Kč | 220,03 Kč |
| 25 | 190,61920 Kč | 4 765,48 Kč |
| 50 | 161,29640 Kč | 8 064,82 Kč |
| 100 | 117,31220 Kč | 11 731,22 Kč |
| 500 | 105,00786 Kč | 52 503,93 Kč |
| 1 000 | 100,75334 Kč | 100 753,34 Kč |
| Unit Price without VAT: | 220,03000 Kč |
|---|---|
| Unit Price with VAT: | 266,23630 Kč |










