61082-121602LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 303
Unit Price: 173,52000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 45,40104 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 122,13000 Kč
Datasheet
61082-121602LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-121602LF

DigiKey Part Number
609-61082-121602LFTR-ND - Tape & Reel (TR)
609-61082-121602LFCT-ND - Cut Tape (CT)
609-61082-121602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-121602LF
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-121602LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,49000 Kč167,49 Kč
10142,23000 Kč1 422,30 Kč
25133,32480 Kč3 333,12 Kč
50126,95820 Kč6 347,91 Kč
100120,89530 Kč12 089,53 Kč
250117,72200 Kč29 430,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800104,40659 Kč83 525,27 Kč
1 60099,42993 Kč159 087,89 Kč
Manufacturers Standard Package
Unit Price without VAT:167,49000 Kč
Unit Price with VAT:202,66290 Kč