61082-041602LLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1 028
Unit Price: 118,43000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 22,78244 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 42,36294 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 33,11096 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 28,04244 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 262
Unit Price: 56,48000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 25,31506 Kč
Datasheet
Image for 61082-041602LLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-041602LLF

DigiKey Part Number
609-61082-041602LLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-041602LLF
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-041602LLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60021,72545 Kč34 760,72 Kč
Unit Price without VAT:21,72545 Kč
Unit Price with VAT:26,28779 Kč