Similar
Similar
Similar
Similar
Similar
Similar
Similar

61082-041402PLF | |
|---|---|
DigiKey Part Number | 61082-041402PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-041402PLF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041402PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 22,78244 Kč | 36 451,90 Kč |
| Unit Price without VAT: | 22,78244 Kč |
|---|---|
| Unit Price with VAT: | 27,56675 Kč |
















