
61082-041602LF | |
|---|---|
DigiKey Part Number | 609-61082-041602LFTR-ND - Tape & Reel (TR) 609-61082-041602LFCT-ND - Cut Tape (CT) 609-61082-041602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-041602LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,60000 Kč | 51,60 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 25 | 41,04600 Kč | 1 026,15 Kč |
| 50 | 39,08200 Kč | 1 954,10 Kč |
| 100 | 37,21360 Kč | 3 721,36 Kč |
| 250 | 34,88252 Kč | 8 720,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,13435 Kč | 25 707,48 Kč |
| 1 600 | 30,60121 Kč | 48 961,94 Kč |
| 2 400 | 29,73897 Kč | 71 373,53 Kč |
| 4 000 | 28,68726 Kč | 114 749,04 Kč |
| 5 600 | 28,01498 Kč | 156 883,89 Kč |
| Unit Price without VAT: | 51,60000 Kč |
|---|---|
| Unit Price with VAT: | 62,43600 Kč |











