54201-x08-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54201-G0802ALF

DigiKey Part Number
609-6449-2-ND - Tape & Reel (TR)
609-6449-1-ND - Cut Tape (CT)
609-6449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54201-G0802ALF
Description
CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
EDA/CAD Models
54201-G0802ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
1013,35200 Kč133,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18510,86541 Kč2 010,10 Kč
37010,34632 Kč3 828,14 Kč
55510,05432 Kč5 580,15 Kč
9259,69800 Kč8 970,65 Kč
1 2959,47049 Kč12 264,28 Kč
1 8509,23501 Kč17 084,77 Kč
4 6258,65695 Kč40 038,39 Kč
9 2508,24395 Kč76 256,54 Kč
18 5007,85083 Kč145 240,36 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč