


Category | ESR (Equivalent Series Resistance) 10Ohm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.300" (7.62mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 119,29000 Kč | 1 192,90 Kč |
| 90 | 98,50633 Kč | 8 865,57 Kč |
| 180 | 94,19939 Kč | 16 955,89 Kč |
| 540 | 88,87481 Kč | 47 992,40 Kč |
| 1 080 | 86,26679 Kč | 93 168,13 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |



