
48237-002LF | |
|---|---|
DigiKey Part Number | 609-5593-ND |
Manufacturer | |
Manufacturer Product Number | 48237-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 50 | 7,99180 Kč | 399,59 Kč |
| 100 | 7,61180 Kč | 761,18 Kč |
| 250 | 7,13344 Kč | 1 783,36 Kč |
| 500 | 6,79244 Kč | 3 396,22 Kč |
| 1 000 | 6,46780 Kč | 6 467,80 Kč |
| 3 000 | 5,98520 Kč | 17 955,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











