
| 20021321-00016D4LF | |
|---|---|
| DigiKey Part Number | 20021321-00016D4LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 20021321-00016D4LF | 
| Description | CONN RCPT 16POS 0.05 GOLD SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 20021321-00016D4LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.050" (1.27mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.177" (4.50mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Pick and Place | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | General Purpose, Industrial, Telecommunications | |
| Insulation Material | Plastic | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč | 
| 55 | 26,91545 Kč | 1 480,35 Kč | 
| 110 | 25,63109 Kč | 2 819,42 Kč | 
| 550 | 22,87753 Kč | 12 582,64 Kč | 
| 1 045 | 21,86442 Kč | 22 848,32 Kč | 
| 5 005 | 19,57805 Kč | 97 988,14 Kč | 
| 10 010 | 18,64457 Kč | 186 632,15 Kč | 
| Unit Price without VAT: | 35,79000 Kč | 
|---|---|
| Unit Price with VAT: | 43,30590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic