



20021321-00008C4LF | |
|---|---|
DigiKey Part Number | 609-3705-2-ND - Tape & Reel (TR) 609-3705-1-ND - Cut Tape (CT) 609-3705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00008C4LF |
Description | CONN RCPT 8POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00008C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 17,56270 Kč | 1 756,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,30664 Kč | 10 714,65 Kč |
| 1 400 | 14,57606 Kč | 20 406,48 Kč |
| 2 100 | 14,16505 Kč | 29 746,61 Kč |
| 3 500 | 13,66382 Kč | 47 823,37 Kč |
| 4 900 | 13,34346 Kč | 65 382,95 Kč |
| 7 000 | 13,01207 Kč | 91 084,49 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |












