
20021121-00020T4LF | |
|---|---|
DigiKey Part Number | 20021121-00020T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00020T4LF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00020T4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB102VWQS-RC | Sullins Connector Solutions | 12 969 | S9012E-10-ND | 39,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 46 | 27,41609 Kč | 1 261,14 Kč |
| 138 | 25,36652 Kč | 3 500,58 Kč |
| 506 | 23,14302 Kč | 11 710,37 Kč |
| 1 012 | 22,03857 Kč | 22 303,03 Kč |
| 5 014 | 19,68674 Kč | 98 709,31 Kč |
| 10 028 | 18,74806 Kč | 188 005,55 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |













