
10177070-00011LF | |
|---|---|
DigiKey Part Number | 609-10177070-00011LFTR-ND - Tape & Reel (TR) 609-10177070-00011LFCT-ND - Cut Tape (CT) 609-10177070-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10177070-00011LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VAC/DC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,73800 Kč | 493,45 Kč |
| 50 | 18,79320 Kč | 939,66 Kč |
| 100 | 17,89450 Kč | 1 789,45 Kč |
| 250 | 16,77236 Kč | 4 193,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,45033 Kč | 12 360,26 Kč |
| 1 600 | 14,71278 Kč | 23 540,45 Kč |
| 2 400 | 14,29789 Kč | 34 314,94 Kč |
| 4 000 | 13,79201 Kč | 55 168,04 Kč |
| 5 600 | 13,46861 Kč | 75 424,22 Kč |
| 8 000 | 13,13417 Kč | 105 073,36 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





