
10167129-00011LF | |
|---|---|
DigiKey Part Number | 609-10167129-00011LFTR-ND - Tape & Reel (TR) 609-10167129-00011LFCT-ND - Cut Tape (CT) 609-10167129-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10167129-00011LF |
Description | USB TYPE C G/F-10167129-00011LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10167129-00011LF Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.5A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 30V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical, Flag | Material Flammability Rating UL94 V-0 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,34300 Kč | 703,43 Kč |
| 25 | 65,92520 Kč | 1 648,13 Kč |
| 50 | 62,77980 Kč | 3 138,99 Kč |
| 100 | 59,78130 Kč | 5 978,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 53,76096 Kč | 24 192,43 Kč |
| 900 | 51,19616 Kč | 46 076,54 Kč |
| 1 350 | 49,75344 Kč | 67 167,14 Kč |
| 2 250 | 47,99387 Kč | 107 986,21 Kč |
| 3 150 | 46,86907 Kč | 147 637,57 Kč |
| 4 500 | 45,70597 Kč | 205 676,86 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











