MFG_10166503-005RHLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10166503-005RHLF

DigiKey Part Number
609-10166503-005RHLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10166503-005RHLF
Description
STACKED M.2 R/A SMT-10166503-005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
134 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10166503-005RHLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
134
Card Thickness
-
Number of Rows
4
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
-
Termination Rows
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 160171,64690 Kč370 757,30 Kč
Unit Price without VAT:171,64690 Kč
Unit Price with VAT:207,69275 Kč