10165794-Z0050YBLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,43419 Kč
Datasheet
USB 2.0 Cable C Male to C Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10165794-Z0050YBLF

DigiKey Part Number
609-10165794-Z0050YBLF-ND
Manufacturer
Manufacturer Product Number
10165794-Z0050YBLF
Description
USB TYPE C TO C CABLE-10165794-Z
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10165794-Z0050YBLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
0.98' (300.0mm)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10165794-Z0030YBLFAmphenol CS (FCI)0609-10165794-Z0030YBLF-ND37,43419 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 50044,93572 Kč471 825,06 Kč
Unit Price without VAT:44,93572 Kč
Unit Price with VAT:54,37222 Kč