



IX30G-A-10S-CVL2(7.0) | |
|---|---|
DigiKey Part Number | 26-IX30G-A-10S-CVL2(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-A-10S-CVL2(7.0) |
Description | PLUG IDC TYPE A FMALE 10POS UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-A-10S-CVL2(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 187,26000 Kč | 1 872,60 Kč |
| 25 | 175,52640 Kč | 4 388,16 Kč |
| 50 | 167,14820 Kč | 8 357,41 Kč |
| 200 | 151,57405 Kč | 30 314,81 Kč |
| 400 | 144,34445 Kč | 57 737,78 Kč |
| 600 | 140,27818 Kč | 84 166,91 Kč |
| 1 000 | 135,31762 Kč | 135 317,62 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |








