Parametric Equivalent

10165794-Z0030YBLF | |
|---|---|
DigiKey Part Number | 609-10165794-Z0030YBLF-ND |
Manufacturer | |
Manufacturer Product Number | 10165794-Z0030YBLF |
Description | USB TYPE C TO C CABLE-10165794-Z |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10165794-Z0050YBLF | Amphenol CS (FCI) | 0 | 609-10165794-Z0050YBLF-ND | 44,93572 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 37,43419 Kč | 393 058,99 Kč |
| Unit Price without VAT: | 37,43419 Kč |
|---|---|
| Unit Price with VAT: | 45,29537 Kč |




