10164228-1001A1RLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164228-1001A1RLF

DigiKey Part Number
609-10164228-1001A1RLFTR-ND - Tape & Reel (TR)
609-10164228-1001A1RLFCT-ND - Cut Tape (CT)
609-10164228-1001A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164228-1001A1RLF
Description
BERGSTAK 0.4MM, 100POSITION, HEA
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164228-1001A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Number of Positions
100
Height Above Board
0.045" (1.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10164228-1001E1RLFAmphenol CS (FCI)0609-10164228-1001E1RLFCT-ND20,79000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes