New at DigiKey
Image for 10164228-1001E1RLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164228-1001E1RLF

DigiKey Part Number
609-10164228-1001E1RLFTR-ND - Tape & Reel (TR)
609-10164228-1001E1RLFCT-ND - Cut Tape (CT)
609-10164228-1001E1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164228-1001E1RLF
Description
BERGSTAK 0.4MM, 100POSITION, HEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.045" (1.14mm)
Number of Positions
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,72200 Kč177,22 Kč
2516,60520 Kč415,13 Kč
5015,81140 Kč790,57 Kč
10015,05560 Kč1 505,56 Kč
25014,11232 Kč3 528,08 Kč
50013,43830 Kč6 719,15 Kč
1 00012,79660 Kč12 796,60 Kč
2 50011,99540 Kč29 988,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,42316 Kč57 115,80 Kč
10 00010,87833 Kč108 783,30 Kč
15 00010,57184 Kč158 577,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč