10159549-130KDLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 993
Unit Price: 40,11000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 101
Unit Price: 40,11000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 22,67714 Kč
Datasheet
30 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm)
WireLock® Automotive-Grade Connectors

10159549-130KDLF

DigiKey Part Number
609-10159549-130KDLF-ND
Manufacturer
Manufacturer Product Number
10159549-130KDLF
Description
WIRELOCK REC 30D-10159549-130KDL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159549-130KDLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.071" (1.80mm)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10159549-130KALFAmphenol CS (FCI)1 993609-10159549-130KALF-ND40,11000 KčParametric Equivalent
10159549-130KBLFAmphenol CS (FCI)101609-10159549-130KBLF-ND40,11000 KčParametric Equivalent
10159549-130KCLFAmphenol CS (FCI)0609-10159549-130KCLF-ND22,67714 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 40022,67714 Kč54 425,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,67714 Kč
Unit Price with VAT:27,43934 Kč